
Surface mount, shielded, multi-layer power chip inductor with 470nH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 850mA current rating, and 187.5mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQM18PNR47NC0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM18PNR47NC0L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 187.5mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 470nH |
| Length | 0.063inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM18PN_CO |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PNR47NC0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.