The LQM18PW2R5NCHD is a surface mount fixed inductor from Murata with a nominal inductance of 2.5uH and a DC resistance of 0.3 Ohm. It is designed for RF inductor applications and has a self-resonance frequency of 50 MHz. The inductor is shielded and has a rated current maximum of 0.9A. It is available in a 0603 package and has a temperature range of -40 to 85 degrees Celsius.
Murata LQM18PW2R5NCHD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 30 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM18PW2R5NCHD to view detailed technical specifications.
No datasheet is available for this part.