
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 1µH inductance with a 30% tolerance, tested at 1MHz. Rated for a maximum DC current of 60mA with a DC resistance of 100mΩ. Housed in a compact 0805 (2012 metric) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Murata LQM21DN1R0N00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21DN1R0N00D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LQM21D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21DN1R0N00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
