The LQM21DN2R2N00L is a shielded ferrite inductor from Murata with a core material of ferrite and a case size of 0805. It has an inductance of 2.2uH and a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Murata LQM21DN2R2N00L technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.