
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 47µH inductance with a 30% tolerance, tested at 1MHz. Rated for a maximum DC current of 7mA and a DC resistance (DCR) of 1.2Ω. Housed in a compact 0805 (2012 metric) case, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21DN470N00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 7mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.25mm |
| Height | 0.85mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 7mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | LQM21D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21DN470N00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
