This Murata surface mount inductor features a general purpose design with a shielded construction and dual-ended terminal placement. The device has a nominal inductance of 4.7uH and a tolerance of 30%. It is rated for a maximum current of 0.03A and has a self resonance frequency of 35MHz. The inductor is designed for use in RF applications and has a maximum operating temperature of 85 degrees Celsius.
Sign in to ask questions about the Murata LQM21DN4R7N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21DN4R7N00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.03 |
| Test Frequency | 1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21DN4R7N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.