
The Murata LQM21DN4R7N00B is a surface mount fixed inductor with a package quantity of 100 pieces per bulk packaging. It has a maximum DC current rating of 30mA and a self resonant frequency of 35MHz. The inductor is RoHS compliant and has a tolerance of 30%. It measures 2mm in length, 1.25mm in width, and 0.85mm in height, with a package type of CHIP, 0805.
Sign in to ask questions about the Murata LQM21DN4R7N00B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21DN4R7N00B technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 30mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | LQM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21DN4R7N00B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.