
Surface mount, shielded, ferrite-core general purpose inductor with 4.7µH inductance and 30% tolerance. Features a 0805 (2012 metric) case size, 30mA rated current, and 300mΩ DC resistance. Operating temperature range is -40°C to 85°C. Packaged on tape and reel.
Sign in to ask questions about the Murata LQM21DN4R7N00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21DN4R7N00D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | LQM21D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21DN4R7N00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
