
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 100mA rated current, and 600mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case with tape and reel packaging. Shielded construction for reduced electromagnetic interference.
Sign in to ask questions about the Murata LQM21FN100M70L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21FN100M70L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.25mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 100mA |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 15MHz |
| Series | LQM21F_70 |
| Series Resistance | 780mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN100M70L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
