
This is a general purpose inductor from Murata with a nominal inductance of 10uH. It has a shielded design and is rated for a maximum current of 0.06A. The inductor is packaged in a 0805 chip format and is suitable for use in RF applications. It has a self-resonance frequency of 15MHz and a DC resistance of 0.65 ohms. The inductor is designed to operate over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21FN100N00K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.06 |
| Test Frequency | 1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21FN100N00K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.