
Surface mount general purpose inductor with 10µH inductance and 30% tolerance. Features a ferrite core and shielded construction, suitable for a 0805 (2012 metric) case size. Rated for 60mA DC current with a DC resistance of 500mΩ. Operates within a temperature range of -40°C to 85°C.
Murata LQM21FN100N00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 15MHz |
| Series | LQM21F_00 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN100N00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
