
General purpose shielded SMD inductor featuring 1µH inductance with a 30% tolerance, designed for surface mount applications. This ferrite-core component operates within a temperature range of -40°C to 85°C and offers a maximum DC current rating of 220mA. The 0805 (2012 metric) case code provides compact dimensions of 2mm length, 1.45mm depth, and 0.85mm height, with a DC resistance of 200mΩ. It is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21FN1R0N00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 220mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 105MHz |
| Series | LQM21F_00 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN1R0N00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
