
Surface mount fixed inductor featuring a 22µH inductance with a 30% tolerance, tested at 1MHz. This shielded, multi-layer ferrite core component offers a 13mA DC current rating and a low 350mΩ DC resistance. Designed for surface mounting in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Murata LQM21FN220N00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21FN220N00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 13mA |
| DC Current | 13mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.25mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 13mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13mA |
| Self Resonant Frequency | 15MHz |
| Series | LQM21F_00 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN220N00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
