
Surface mount fixed inductor featuring a shielded, multi-layer ferrite core. Delivers 2.2µH inductance with a 30% tolerance at 1MHz test frequency. Rated for 150mA DC current with a DC resistance of 364mΩ. Housed in an 0805 (2012 metric) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Murata LQM21FN2R2N00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21FN2R2N00D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 364mR |
| Depth | 1.45mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 70MHz |
| Series | LQM21F_00 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN2R2N00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
