
Surface mount general purpose inductor with 47µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a 0805 (2012 metric) case size. Rated for a maximum DC current of 7mA, with a DC resistance of 780mΩ. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21FN470N00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 7mA |
| DC Current | 7mA |
| DC Resistance (DCR) | 780mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 7mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7mA |
| Self Resonant Frequency | 7.5MHz |
| Series | LQM21F_00 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN470N00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
