
Surface mount shielded multi-layer ferrite inductor with 1.5µH inductance and 10% tolerance, tested at 10MHz with a Q factor of 45. Features a 50mA rated current, 500mΩ DC resistance, and operates within a -40°C to 85°C temperature range. Packaged in an 0805 (2012 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQM21NN1R5K10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21NN1R5K10D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 50mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 87MHz |
| Series | LQM21N |
| Series Resistance | 500mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NN1R5K10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.