
The LQM21NN1R8K10J is a surface mount general purpose inductor from Murata. It features a nominal inductance of 1.8uH, a minimum quality factor of 45, and a maximum DC resistance of 0.57 ohms. The inductor has a shielded design and is intended for use in RF applications. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 0805 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21NN1R8K10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.57 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21NN1R8K10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.