Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21NN3R3K10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Current Rating | 30mA |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NN3R3K10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.