
Surface mount shielded multi-layer fixed inductor with 3.3uH inductance and 10% tolerance. Features a Q factor of 45 at 10MHz, a DC resistance of 0.8 Ohms, and a maximum DC current rating of 30mA. Constructed with ferrite and air core materials, this component is housed in an 0805 (2012 metric) case. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21NN3R3K10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Air |
| Current | 300mA |
| Current Rating | 30mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Height | 0.049inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 59MHz |
| Series | LQM21N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NN3R3K10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
