
Surface mount fixed inductor featuring a 3.9µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer ferrite core component offers a Q factor of 45 at 10MHz and a maximum DC current rating of 30mA. It has a DC resistance (DCR) of 890mΩ and operates within a temperature range of -40°C to 85°C. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21NN3R9K10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 890mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 53MHz |
| Series | LQM21N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NN3R9K10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.