This Murata LQM21NN4R7K10 is a surface mount inductor with a general purpose design and a nominal inductance of 4.7uH. It has a tolerance of 10% and a maximum rated current of 0.03A. The inductor operates within a temperature range of -40 to 85C and is shielded for reduced electromagnetic interference. It is suitable for use in RF inductor applications.
Sign in to ask questions about the Murata LQM21NN4R7K10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21NN4R7K10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 47 |
| Manufacturer Series | LQM21N |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21NN4R7K10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.