This surface mount general purpose inductor has a nominal inductance of 4.7uH with a tolerance of 10%. It is designed for RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a minimum operating temperature of -40 degrees Celsius. It is rated for a maximum current of 0.03A and has a DC resistance of 1 ohm.
Checking distributor stock and pricing after the page loads.
Murata LQM21NN4R7K10D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 47 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.