
Surface mount general purpose inductor with 4.7µH inductance and 10% tolerance. Features a ferrite core, 0805 case size (2.0mm L x 1.25mm W x 0.85mm H), and shielded construction. Rated for a maximum DC current of 30mA, with a DC resistance of 1Ω. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21NN4R7K10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.25mm |
| Height | 0.85mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 30mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30mA |
| RoHS Compliant | Yes |
| Saturation Current | 30mA |
| Self Resonant Frequency | 47MHz |
| Series | LQM21N |
| Series Resistance | 1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NN4R7K10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
