
Surface mount general purpose inductor with 100nH inductance and 10% tolerance. Features a ferrite core, 0805 case size, and shielded construction. Rated for 250mA DC current with a DC resistance of 260mR. Operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 340MHz. Packaged on tape and reel.
Murata LQM21NNR10K10D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 260mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | LQM21N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NNR10K10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
