
Surface mount, shielded, multi-layer fixed inductor with 0.12µH inductance and 10% tolerance. Features a ferrite core, 250mA DC current rating, and 290mΩ DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 20 at 25MHz and a self-resonant frequency of 310MHz. Packaged in an 0805 case size on tape and reel.
Murata LQM21NNR12K10D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 290mR |
| Depth | 1.45mm |
| Height | 0.049inch |
| Height - Seated (Max) | 0.041inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | LQM21N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NNR12K10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
