The LQM21NNR12K10L is a surface mount, fixed inductor from Murata with a nominal inductance of 0.12uH and a self-resonance frequency of 310MHz. It has a maximum rated current of 0.25A and a DC resistance of 0.29 ohms. The inductor is shielded and suitable for RF applications. It operates over a temperature range of -40 to 85 degrees Celsius and is available in an 0805 chip package.
Murata LQM21NNR12K10L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.25 |
| Test Frequency | 25 |
| Self Resonance Frequency | 310 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.