
The LQM21NNR27K10B is a surface mount fixed inductor with a 270nH inductance value and 10% tolerance. It has a Q factor of 20 and a self resonant frequency of 200MHz. The inductor is available in a 0805 package type, with a height of 0.85mm and dimensions of 2mm by 1.25mm. It is RoHS compliant and suitable for use in surface mount applications.
Murata LQM21NNR27K10B technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LQM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NNR27K10B to view detailed technical specifications.
No datasheet is available for this part.