The LQM21NNR33K10L is a shielded ferrite RF chip inductor from Murata, featuring a 0.33uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.25A and a maximum saturation current of 0.25A. The inductor's DC resistance is maximally 0.48 ohms. It operates over a temperature range of -40°C to 85°C and is available in an 0805 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |