The LQM21NNR68K10K is a shielded ferrite RF chip inductor from Murata. It features a multi-layer technology and a core material of ferrite. The inductance is 0.68uH with a tolerance of 10%. The inductor has a maximum DC current of 0.15A and a maximum saturation current of 0.15A. The maximum DC resistance is 0.72 ohms. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.05mm, and product depth of 1.45mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |