
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 820nH inductance with a 10% tolerance, tested at 25MHz with a Q factor of 25. Rated for 150mA DC current, with a DC resistance of 810mR. Housed in an 0805 (2012 metric) case, operating from -40°C to 85°C.
Murata LQM21NNR82K10D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 820mA |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 810mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | LQM21N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NNR82K10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
