The LQM21NNR82K10K is a shielded ferrite RF chip inductor from Murata, featuring a 0.82uH inductance value with a 10% tolerance. It is designed to operate over a temperature range of -40°C to 85°C. With a maximum DC current of 0.15A and a maximum DC resistance of 0.81R, this inductor is suitable for various RF applications. It has a case size of 0805 and a product length of 2.2mm, making it suitable for surface mount applications.
Murata LQM21NNR82K10K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.