The LQM21PH1R0NGCD is a shielded ferrite inductor from Murata with a type of power chip and multi-layer technology. It has a core material of ferrite and a maximum DC current of 1A. The inductor has a typical temperature rise of 40C and a maximum saturation current of 0.9A. It is designed for surface mount applications with a case size of 0805 and a minimum operating temperature of -55C and a maximum operating temperature of 150C.
Murata LQM21PH1R0NGCD technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM21PH1R0NGCD to view detailed technical specifications.
No datasheet is available for this part.