Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.288Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |