The LQM21PH2R2NGCB is a ferrite shielded inductor from Murata with a type of power chip and multi-layer technology. It has a maximum DC current of 0.8 and a typical temperature rise of 40 degrees. The inductance is 2.2uH with a tolerance of 30% and a maximum DC resistance of 0.29. It operates between -55 and 150 degrees Celsius and is available in an 0805 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.29Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |