
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This shielded, multi-layer ferrite core component offers an 800mA rated current and a low 238mΩ DC resistance. Operating across a wide temperature range of -55°C to 125°C, it is housed in a compact 0805 (2012 metric) case and supplied on tape and reel.
Sign in to ask questions about the Murata LQM21PN1R0MC0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21PN1R0MC0D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 238mR |
| Depth | 1.45mm |
| Height | 0.55mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 800mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | LQM21PN_CO |
| Series Resistance | 238mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN1R0MC0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
