
Surface mount, shielded, multi-layer power chip inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 900mA DC current rating, and 125mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Sign in to ask questions about the Murata LQM21PN1R0NGCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21PN1R0NGCD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 125mR |
| Depth | 1.4mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM21PN_GC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN1R0NGCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
