Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.7A 0.325Ohm DCR 0805 Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.325Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.55mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |