
Ferrite-core, shielded, surface mount general purpose inductor with 1.5µH inductance and 20% tolerance. Features a 700mA current rating, 325mΩ DC resistance, and operates from -55°C to 125°C. Housed in a compact 0805 (2012 metric) case, this component is supplied on tape and reel.
Murata LQM21PN1R5MC0D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 325mR |
| Depth | 1.45mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LQM21PN_CO |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN1R5MC0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
