
The LQM21PN2R2MGSD is a ferrite shielded inductor with a current rating of 950mA and an inductance of 2.2uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0805 surface mount package and is RoHS compliant. It has a self resonant frequency of 40MHz and a DC resistance of 225mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21PN2R2MGSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 225mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM21 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN2R2MGSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
