
Ferrite chip EMI/RFI filter for data lines, featuring 2.2µH inductance with a 30% tolerance. This surface mount component operates with an 800mA current rating and a low DC resistance of 288mΩ. Encased in an 0805 (2012 metric) package, it offers a wide operating temperature range from -55°C to 125°C. The shielded ferrite construction ensures effective noise suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21PN2R2NGCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21PN2R2NGCD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 288mR |
| Depth | 1.4mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM |
| Series Resistance | 288mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN2R2NGCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
