Murata LQM21PN3R3MGRD technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 188mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM21 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN3R3MGRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.