
Surface mount fixed inductor featuring 3.3µH inductance and 30% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a 1A current rating and a DC resistance of 188mΩ. Designed for surface mounting in an 0805 (2012 metric) case, it operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is ideal for compact electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21PN3R3NGRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 188mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Length | 0.079inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM21PN_GR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN3R3NGRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.