
Surface mount shielded multi-layer power chip inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 1.1A DC current rating, and 150mΩ DC resistance. Operating temperature range from -55°C to 125°C. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Murata LQM21PNR47MC0D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 150mR |
| Depth | 1.45mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PNR47MC0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.