
The LQM21PNR47MCHD is a surface mount fixed inductor from Murata with a nominal inductance of 0.47uH and a maximum rated current of 1.4A. It operates over a temperature range of -40 to 85 degrees Celsius and is shielded for reduced electromagnetic interference. The inductor is a general purpose type, suitable for use in RF applications. It has a DC resistance of 0.138 ohms and a self resonance frequency of 80 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM21PNR47MCHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21PNR47MCHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.