Murata LQM21PNR47MG0D technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 94mR |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM21 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PNR47MG0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
