
This is a general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 2.4A. It has a maximum operating temperature of 85C and is shielded for reduced electromagnetic interference. The inductor is designed for use in RF applications and has a self-resonance frequency of 80MHz. It is a dual-ended component with a package length of 2mm, width of 1.25mm, and height of 0.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |