
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 0.54µH inductance with a 20% tolerance, tested at 1MHz. Rated for a maximum DC current of 1.3A and an RMS current of 1.3A, with a low DC resistance of 94mΩ. Operates across a wide temperature range from -55°C to 125°C and is packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Sign in to ask questions about the Murata LQM21PNR54MG0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM21PNR54MG0D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 1A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 94mR |
| Depth | 1.4mm |
| Height | 1.25mm |
| Inductance | 540nH |
| Length | 2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM21P_G0 |
| Series Resistance | 94mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PNR54MG0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
