The LQM21PZ1R0NGRB is a shielded ferrite inductor from Murata, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 1uH with a tolerance of 30% and is tested at a frequency of 1M. The inductor can handle a maximum DC current of 1.3A and has a maximum DC resistance of 0.0825R. It has a minimum self-resonant frequency of 50M and operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQM21PZ1R0NGRB technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.0825Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM21PZ1R0NGRB to view detailed technical specifications.
No datasheet is available for this part.