
The LQM21PZ3R3MG0D is a surface mount fixed inductor from Murata with a nominal inductance of 3.3uH and a maximum rated current of 0.8A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 30 MHz. The inductor is shielded and suitable for RF applications. It has a DC resistance of 0.207 ohms and a tolerance of 20%. The inductor is available in a 2-pin dual-ended package.
Murata LQM21PZ3R3MG0D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.207 |
| Rated Current-Max | 0.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.