
This is a general purpose inductor with a nominal inductance of 0.54uH and a maximum rated current of 1.3A. It has a maximum operating temperature of 125C and is shielded. The inductor is designed for RF applications and has a self-resonance frequency of 100. It is a surface mount component with a package length of 2mm, width of 1.25mm, and height of 0.9mm.
Murata LQM21PZR54MG0D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.54 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.094 |
| Rated Current-Max | 1.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21PZR54MG0D to view detailed technical specifications.
No datasheet is available for this part.